- Home ›
- All Products›
- Y5015-000000078019
Y5015-000000078019
TE Connectivity / AMP Brand
STRAIGHT HEATSHRINK SCREEN ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
STRAIGHT HEATSHRINK SCREEN ADAPTER
Search Keywords: Y5015000000078019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:Y5015-000000078019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Heatshrink
-
Circular Connector Shell Size:20
-
Connector Color:Black
-
Packaging Quantity:50
-
Connector System:Cable-to-Cable
-
Adapter Type:Straight
-
Accessory Type:Adapter
-
Product Type:Accessory
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$16.62
25
$15.07
50
$14.13
100
$12.75
250
$12.23
500
$11.90
1,000 +
$11.72
Click for Quote
Log in
to unlock special pricing