- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061-A1005-X5
V23061-A1005-X5
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 650Ohm 15A SPST-NO (( 28.6mm 10mm 15mm)) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 650Ohm 15A SPST-NO (( 28.6mm 10mm 15mm)) THT General Purpose Relay
Search Keywords: V23061A1005X5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:V23061-A1005-X5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
Order Increment:
20
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
260
$9.21
500
$4.88
760
$3.43
1,000 +
$3.36
Click for Quote
Log in
to unlock special pricing
Older Equivalent
Possible Replacement
Electromechanical Relay 12VDC 650Ohm 15A SPST-NO(28.6x10x15)mm THT General Purpose Relay
In Stock:
3
Minimum Order:
20