- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A20WR10FTDG
TLR3A20WR10FTDG
TE Connectivity / AMP Brand
Res Metal Strip 2512 100m Ohm 1% 2W ±75ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Res Metal Strip 2512 100m Ohm 1% 2W ±75ppm/°C Molded SMD T/R
Search Keywords: TLR3A20WR10FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TLR3A20WR10FTDG
-
Alias/AKA:5-2176166-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
838
Can Ship immediately
Minimum Order Quantity:
85
Price (USD)
Qty
Unit Price
85
$0.7956
450
$0.7650
1,800
$0.7344
4,600
$0.7140
14,200 +
$0.6834
Click for Quote
Log in
to unlock special pricing