- Home ›
- All Products›
- TCX3882A202-020
TCX3882A202-020
TE Connectivity / AMP Brand
RPC-M12X-8MR-2.0SH-RJ45-8MS-TPE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12X-8MR-2.0SH-RJ45-8MS-TPE
Search Keywords: TCX3882A202020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TCX3882A202-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
Number of Positions:8
-
Connector Type (End A):M12 Plug
-
Packaging Quantity:5
-
Cable Assembly Type:M12 to RJ45
-
M8/M12 Application Type:Industrial Ethernet
-
Operating Voltage:30 VAC, 30 VDC
-
Wire Size:26 AWG
-
Jacket Material:TPE
-
Cable Assembly Length:2 m
-
Connector Color (End B):Black
-
Outside Cable Diameter:7.45 mm
-
Connector Type (End B):RJ45 Plug
-
Shielded:Yes
-
Industrial Protocols:Ethernet
-
Connector Color (End A):Black
-
Housing Material:PA66+25GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
19
$202.62
38
$107.27
57
$75.49
75 +
$73.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments