- Home ›
- All Products›
- TCX38721112-002
TCX38721112-002
TE Connectivity / AMP Brand
RPC-M12X-8MS-1.0SH-RJ45-8MS-PVC
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12X-8MS-1.0SH-RJ45-8MS-PVC
Search Keywords: TCX38721112002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TCX38721112-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Assembly Length:1 m
-
Conductor Material:Copper Alloy
-
Cable Assembly Type:M12 to RJ45
-
Connector Type (End A):M12 Plug
-
Outside Cable Diameter:6.9 mm
-
Connector Color (End B):Black
-
Cable Color:Green
-
Jacket Material:PVC
-
Wire Size:26 AWG
-
Shielded:Yes
-
Housing Material:PA66+25GF
-
Operating Voltage:30 VAC, 30 VDC
-
Connector Type (End B):RJ45 Plug
-
M8/M12 Application Type:Industrial Ethernet
-
Connector Color (End A):Black
-
Packaging Method:Bag
-
Packaging Quantity:5
-
Number of Positions:8
-
Industrial Protocols:Ethernet
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
32
$187.95
63
$100.77
94
$69.67
125 +
$68.28
Click for Quote
Log in
to unlock special pricing