- Home ›
- All Products›
- TCD2473A201-002
TCD2473A201-002
TE Connectivity / AMP Brand
M12D4-MS-RJ-TPE-24UNSH-TEAL-1.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-RJ-TPE-24UNSH-TEAL-1.0M
Search Keywords: TCD2473A201002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TCD2473A201-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
Supplier Standard Pack:
5 -
Number of Strands:7
-
Industrial Protocols:Ethernet
-
Connector Color (End B):Black
-
Number of Positions:4
-
Housing Material:PA66+25GF
-
Connector Type (End B):RJ45 Plug
-
Operating Voltage:30 VAC, 30 VDC
-
Jacket Material:TPE
-
Connector Type (End A):M12 Plug
-
Cable Assembly Type:M12 to RJ45
-
Connector Color (End A):Black
-
M8/M12 Application Type:Industrial Ethernet
-
Shielded:No
-
Cable Assembly Length:1 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
32
$45.86
63
$28.67
94
$22.82
125 +
$22.36
Click for Quote
Log in
to unlock special pricing