- Home ›
- All Products›
- TCD14745101-007
TCD14745101-007
TE Connectivity / AMP Brand
M12D4-MS-RJ-PUR-22SH-TYPE C GREEN-10M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-RJ-PUR-22SH-TYPE C GREEN-10M
Search Keywords: TCD14745101007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TCD14745101-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:M12 to RJ45
-
Jacket Material:PUR
-
Cable Assembly Length:10 m
-
Industrial Protocols:Ethernet
-
Connector Color (End B):Black
-
M8/M12 Application Type:Industrial Ethernet
-
Shielded:Yes
-
Operating Voltage:30 VAC, 30 VDC
-
Housing Material:PA66+25GF
-
Connector Type (End A):M12 Plug
-
Number of Positions:4
-
Connector Color (End A):Black
-
Number of Strands:19
-
Connector Type (End B):RJ45 Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
4
$114.47
8
$85.85
12
$80.13
15 +
$78.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments