- Home ›
- All Products›
- TCD14745101-004
TCD14745101-004
TE Connectivity / AMP Brand
M12D4-MS-RJ-PUR-22SH-TYPE C GREEN-3.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-RJ-PUR-22SH-TYPE C GREEN-3.0M
Search Keywords: TCD14745101004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TCD14745101-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Assembly Length:3 m
-
Number of Positions:4
-
Connector Color (End A):Black
-
M8/M12 Application Type:Industrial Ethernet
-
Connector Color (End B):Black
-
Operating Voltage:30 VAC, 30 VDC
-
Housing Material:PA66+25GF
-
Industrial Protocols:Ethernet
-
Connector Type (End B):RJ45 Plug
-
Shielded:Yes
-
Connector Type (End A):M12 Plug
-
Cable Assembly Type:M12 to RJ45
-
Jacket Material:PUR
-
Number of Strands:19
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
Order Increment:
5
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
15
$83.54
30
$51.41
45
$40.70
60 +
$39.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments