- Home ›
- All Products›
- TCD14741111-006
TCD14741111-006
TE Connectivity / AMP Brand
M12D4-MS-RJ-PVC-22SH-TYPE B GREEN-7.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-RJ-PVC-22SH-TYPE B GREEN-7.0M
Search Keywords: TCD14741111006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TCD14741111-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type (End A):M12 Plug
-
Cable Assembly Type:M12 to RJ45
-
M8/M12 Application Type:Industrial Ethernet
-
Number of Positions:4
-
Connector Type (End B):RJ45 Plug
-
Operating Voltage:30 VAC, 30 VDC
-
Shielded:Yes
-
Connector Color (End B):Black
-
Connector Color (End A):Black
-
Jacket Material:PVC
-
Number of Strands:7
-
Cable Assembly Length:7 m
-
Industrial Protocols:Ethernet
-
Housing Material:PA66+25GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$69.12
10
$51.84
15
$48.38
20 +
$47.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments