- Home ›
- All Products›
- TCD14741111-001
TCD14741111-001
TE Connectivity / AMP Brand
M12D4-MS-RJ-PVC-22SH-TYPE B GREEN-0.5M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-RJ-PVC-22SH-TYPE B GREEN-0.5M
Search Keywords: TCD14741111001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TCD14741111-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Strands:7
-
Shielded:Yes
-
Industrial Protocols:Ethernet
-
M8/M12 Application Type:Industrial Ethernet
-
Connector Type (End B):RJ45 Plug
-
Jacket Material:PVC
-
Housing Material:PA66+25GF
-
Connector Color (End B):Black
-
Operating Voltage:30 VAC, 30 VDC
-
Number of Positions:4
-
Cable Assembly Type:M12 to RJ45
-
Cable Assembly Length:.5 m
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$31.32
10
$29.88
25
$28.98
50
$27.74
100
$26.60
250
$25.89
500 +
$24.37
Click for Quote
Log in
to unlock special pricing