- Home ›
- All Products›
- TB1141D4722-002
TB1141D4722-002
TE Connectivity / AMP Brand
RPC-M8-MS-4CON-P-1.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M8-MS-4CON-P-1.0SH
Search Keywords: TB1141D4722002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TB1141D4722-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Industrial Protocols:Single Pair Ethernet (SPE)
-
Number of Positions:4
-
Thread Size:M8
-
Connector Color (End A):Black
-
Shielded:Yes
-
Jacket Material:PUR
-
M8/M12 Application Type:Sensor/Actuator
-
Housing Material:Nylon
-
Cable Assembly Type:M8 Pigtail
-
Connector Type (End A):M8 Plug
-
Cable Assembly Length:1 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7
$37.29
13
$30.12
19
$28.85
25 +
$28.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments