- Home ›
- All Products›
- TAX38B21112-005
TAX38B21112-005
TE Connectivity / AMP Brand
RPC-M12X-8MR-5.0SH-M12X-8MR-PVC
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12X-8MR-5.0SH-M12X-8MR-PVC
Search Keywords: TAX38B21112005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAX38B21112-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
Supplier Standard Pack:
2 -
Cable Assembly Length:5 m
-
Number of Positions:8
-
Cable Assembly Type:M12
-
Outside Cable Diameter:6.9 mm
-
Connector Type (End A):M12 Plug
-
M8/M12 Application Type:Industrial Ethernet
-
Wire Size:26 AWG
-
Jacket Material:PVC
-
Cable Color:Green
-
Packaging Method:Bag
-
Connector Color (End A):Black
-
Packaging Quantity:2
-
Connector Color (End B):Black
-
Connector Type (End B):M12 Plug
-
Operating Voltage:30 VAC, 30 VDC
-
IP Rating:IP67
-
Housing Material:PA66+25GF
-
Shielded:Yes
-
Conductor Material:Copper Alloy
-
Industrial Protocols:Ethernet
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
Order Increment:
2
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
8
$172.65
15
$113.33
23
$87.77
30 +
$86.01
Click for Quote
Log in
to unlock special pricing