- Home ›
- All Products›
- TAX3822A202-004
TAX3822A202-004
TE Connectivity / AMP Brand
RPC-M12X-MR-8CON-TPE-3.0SH
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12X-MR-8CON-TPE-3.0SH
Search Keywords: TAX3822A202004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAX3822A202-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Industrial Protocols:Ethernet
-
Operating Voltage:30 VAC, 30 VDC
-
Conductor Material:Copper Alloy
-
Cable Assembly Length:3 m
-
Connector Color (End A):Black
-
Number of Positions:8
-
Housing Material:PA66+25GF
-
Connector Type (End A):M12 Plug
-
Wire Size:26 AWG
-
Cable Assembly Type:M12 Pigtail
-
Packaging Quantity:5
-
M8/M12 Application Type:Industrial Ethernet
-
Shielded:Yes
-
IP Rating:IP67
-
Jacket Material:TPE
-
Outside Cable Diameter:7.45 mm
-
Packaging Method:Bag
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
19
$154.11
38
$81.59
57
$57.41
75 +
$56.26
Click for Quote
Log in
to unlock special pricing