- Home ›
- All Products›
- TAD2453A201-006
TAD2453A201-006
TE Connectivity / AMP Brand
M12D4-MS-FS-TPE-24UNSH-TEAL-7.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-FS-TPE-24UNSH-TEAL-7.0M
Search Keywords: TAD2453A201006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD2453A201-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Industrial Protocols:Ethernet
-
M8/M12 Application Type:Industrial Ethernet
-
Number of Strands:7
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Assembly Length:7 m
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Number of Positions:4
-
Jacket Material:TPE
-
Connector Color (End B):Black
-
Housing Material:PA66+25GF
-
Contact Current Rating (Max):3 A
-
Connector Type (End B):M12 Socket
-
Shielded:No
-
Cable Assembly Type:M12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$135.25
10
$83.23
15
$65.89
20 +
$64.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments