- Home ›
- All Products›
- TAD2423A201-250
TAD2423A201-250
TE Connectivity / AMP Brand
M12D4-MR-TPE USH-25.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MR-TPE USH-25.0M
Search Keywords: TAD2423A201250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD2423A201-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Packaging Quantity:1
-
M8/M12 Application Type:Industrial Ethernet
-
Industrial Protocols:Ethernet/IP
-
Packaging Method:Bag
-
Conductor Material:Tinned Copper
-
Operating Voltage:42 VAC, 30 VDC
-
Jacket Material:TPE
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:25 m
-
Number of Positions:4
-
IP Rating:IP67
-
Cable Color:Blue
-
Shielded:No
-
Housing Material:PA66+25GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$222.07
3
$221.52
5
$186.54
6 +
$182.81
Click for Quote
Log in
to unlock special pricing