- Home ›
- All Products›
- TAD2423A201-002
TAD2423A201-002
TE Connectivity / AMP Brand
M12D4-MR-TPE USH-1.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MR-TPE USH-1.0M
Search Keywords: TAD2423A201002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD2423A201-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Industrial Ethernet
-
Conductor Material:Tinned Copper
-
Packaging Method:Bag
-
Wire Size:24 AWG
-
Packaging Quantity:5
-
Industrial Protocols:Ethernet/IP
-
Operating Voltage:42 VAC, 30 VDC
-
Number of Positions:4
-
Cable Assembly Length:1 m
-
IP Rating:IP67
-
Shielded:No
-
Connector Color (End A):Black
-
Housing Material:PA66+25GF
-
Cable Assembly Type:M12 Pigtail
-
Cable Color:Blue
-
Connector Type (End A):M12 Plug
-
Jacket Material:TPE
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
32
$28.39
63
$17.75
94
$14.12
125 +
$13.84
Click for Quote
Log in
to unlock special pricing