- Home ›
- All Products›
- TAD2413A201-020
TAD2413A201-020
TE Connectivity / AMP Brand
M12D4-MS-TPE USH-2.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-TPE USH-2.0M
Search Keywords: TAD2413A201020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD2413A201-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Industrial Protocols:Ethernet/IP
-
Packaging Method:Bag
-
Packaging Quantity:5
-
Wire Size:24 AWG
-
M8/M12 Application Type:Industrial Ethernet
-
Conductor Material:Tinned Copper
-
Operating Voltage:42 VAC, 30 VDC
-
Housing Material:PA66+25GF
-
IP Rating:IP67
-
Shielded:No
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Cable Assembly Type:M12 Pigtail
-
Number of Positions:4
-
Jacket Material:TPE
-
Cable Color:Blue
-
Cable Assembly Length:2 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
19
$42.95
38
$26.43
57
$20.93
75 +
$20.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments