- Home ›
- All Products›
- TAD14745101-020
TAD14745101-020
TE Connectivity / AMP Brand
A 2.0-meter, shielded, double-ended M12 D-code 4-position cable assembly with male-straight to male-straight connectors for In ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A 2.0-meter, shielded, double-ended M12 D-code 4-position cable assembly with male-straight to male-straight connectors for Industrial Ethernet applications.
Search Keywords: TAD14745101020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD14745101-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Quantity:5
-
Conductor Material:Tinned Copper
-
M8/M12 Application Type:Industrial Ethernet
-
Number of Strands:19
-
Wire Size:22 AWG
-
Industrial Protocols:PROFINET
-
Packaging Method:Bag
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Color (End A):Black
-
Wire Color (Base):Yellow-Orange-White-Blue
-
Outside Cable Diameter:6.65 mm
-
Contact Current Rating (Max):4 A
-
Connector Type (End A):M12 Plug
-
Shielded:Yes
-
Cable Color:Green
-
Connector Color (End B):Black
-
Cable Assembly Type:M12
-
Connector Type (End B):M12 Plug
-
Number of Positions:4
-
Cable Assembly Length:2 m
-
IP Rating:IP67
-
Housing Material:PA66+25GF
-
Jacket Material:PUR
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$38.97
10
$37.81
25
$36.71
50
$34.70
100
$33.15
250
$31.84
500 +
$29.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments