- Home ›
- All Products›
- TAD14545101-020
TAD14545101-020
TE Connectivity / AMP Brand
M12D4-MS-FS-PUR-22SH-TYPE C GREEN-2.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-FS-PUR-22SH-TYPE C GREEN-2.0M
Search Keywords: TAD14545101020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD14545101-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Strands:19
-
Industrial Protocols:Ethernet
-
M8/M12 Application Type:Industrial Ethernet
-
Operating Voltage:250 VAC, 250 VDC
-
Jacket Material:PUR
-
Contact Current Rating (Max):4 A
-
Cable Assembly Type:M12
-
Shielded:Yes
-
Connector Color (End B):Black
-
Cable Color:Green
-
Number of Positions:4
-
Connector Color (End A):Black
-
Cable Assembly Length:2 m
-
Connector Type (End A):M12 Plug
-
Housing Material:PA66+25GF
-
Connector Type (End B):M12 Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
5
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20
$66.35
40
$40.83
60
$32.33
80 +
$31.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments