- Home ›
- All Products›
- TAD14541111-040
TAD14541111-040
TE Connectivity / AMP Brand
M12D4-MS-FS-PVC-22SH-TYPE B GREEN-4.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-FS-PVC-22SH-TYPE B GREEN-4.0M
Search Keywords: TAD14541111040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD14541111-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Industrial Ethernet
-
Number of Strands:7
-
Industrial Protocols:Ethernet
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Type (End B):M12 Socket
-
Cable Color:Green
-
Cable Assembly Type:M12
-
Housing Material:PA66+25GF
-
Connector Color (End B):Black
-
Connector Color (End A):Black
-
Cable Assembly Length:4 m
-
Contact Current Rating (Max):4 A
-
Connector Type (End A):M12 Plug
-
Jacket Material:PVC
-
Number of Positions:4
-
Shielded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$65.29
20
$40.18
30
$31.81
40 +
$31.17
Click for Quote
Log in
to unlock special pricing