- Home ›
- All Products›
- TAD14541111-006
TAD14541111-006
TE Connectivity / AMP Brand
M12D4-MS-FS-PVC-22SH-TYPE B GREEN-7.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-FS-PVC-22SH-TYPE B GREEN-7.0M
Search Keywords: TAD14541111006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD14541111-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:7
-
M8/M12 Application Type:Industrial Ethernet
-
Industrial Protocols:Ethernet
-
Operating Voltage:250 VAC, 250 VDC
-
Housing Material:PA66+25GF
-
Number of Positions:4
-
Contact Current Rating (Max):4 A
-
Cable Assembly Type:M12
-
Jacket Material:PVC
-
Cable Assembly Length:7 m
-
Connector Color (End A):Black
-
Connector Color (End B):Black
-
Cable Color:Green
-
Connector Type (End A):M12 Plug
-
Shielded:Yes
-
Connector Type (End B):M12 Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$64.08
10
$48.06
15
$44.86
20 +
$43.96
Click for Quote
Log in
to unlock special pricing