- Home ›
- All Products›
- TAD14541111-001
TAD14541111-001
TE Connectivity / AMP Brand
M12D4-MS-FS-PVC-22SH-TYPE B GREEN-0.5M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-FS-PVC-22SH-TYPE B GREEN-0.5M
Search Keywords: TAD14541111001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD14541111-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Industrial Ethernet
-
Industrial Protocols:Ethernet
-
Number of Strands:7
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Current Rating (Max):4 A
-
Connector Type (End B):M12 Socket
-
Cable Color:Green
-
Connector Type (End A):M12 Plug
-
Jacket Material:PVC
-
Cable Assembly Length:.5 m
-
Number of Positions:4
-
Connector Color (End B):Black
-
Shielded:Yes
-
Connector Color (End A):Black
-
Housing Material:PA66+25GF
-
Cable Assembly Type:M12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$54.40
100
$28.80
150
$20.27
200 +
$19.86
Click for Quote
Log in
to unlock special pricing