- Home ›
- All Products›
- TAD1453A201-040
TAD1453A201-040
TE Connectivity / AMP Brand
M12D4-MS-FS-TPE-24SH-TEAL-4.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-FS-TPE-24SH-TEAL-4.0M
Search Keywords: TAD1453A201040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD1453A201-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
Supplier Standard Pack:
2 -
Number of Strands:7
-
M8/M12 Application Type:Industrial Ethernet
-
Industrial Protocols:Ethernet
-
Operating Voltage:250 VAC, 250 VDC
-
Jacket Material:TPE
-
Number of Positions:4
-
Shielded:Yes
-
Connector Color (End B):Black
-
Cable Assembly Length:4 m
-
Cable Assembly Type:M12
-
Connector Color (End A):Black
-
Contact Current Rating (Max):3 A
-
Connector Type (End A):M12 Plug
-
Connector Type (End B):M12 Socket
-
Housing Material:PA66+25GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
2
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$124.49
20
$76.61
30
$60.65
40 +
$59.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments