- Home ›
- All Products›
- TAD1453A201-004
TAD1453A201-004
TE Connectivity / AMP Brand
M12D4-MS-FS-TPE-24SH-TEAL-3.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-FS-TPE-24SH-TEAL-3.0M
Search Keywords: TAD1453A201004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD1453A201-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Industrial Ethernet
-
Industrial Protocols:Ethernet
-
Number of Strands:7
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Type (End B):M12 Socket
-
Connector Type (End A):M12 Plug
-
Cable Assembly Length:3 m
-
Number of Positions:4
-
Contact Current Rating (Max):3 A
-
Connector Color (End B):Black
-
Shielded:Yes
-
Housing Material:PA66+25GF
-
Connector Color (End A):Black
-
Jacket Material:TPE
-
Cable Assembly Type:M12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
15
$104.13
30
$64.08
45
$50.73
60 +
$49.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments