- Home ›
- All Products›
- TAD1413A201-200
TAD1413A201-200
TE Connectivity / AMP Brand
M12D4-MS-TPE SH-20.0M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12D4-MS-TPE SH-20.0M
Search Keywords: TAD1413A201200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAD1413A201-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Industrial Protocols:Ethernet/IP
-
Packaging Method:Bag
-
Wire Size:24 AWG
-
Conductor Material:Tinned Copper
-
M8/M12 Application Type:Industrial Ethernet
-
Operating Voltage:42 VAC, 30 VDC
-
Cable Assembly Length:20 m
-
Jacket Material:TPE
-
Housing Material:PA66+25GF
-
Cable Assembly Type:M12 Pigtail
-
Cable Color:Blue
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
-
Number of Positions:4
-
Shielded:Yes
-
IP Rating:IP67
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
29 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
2
$421.90
4
$259.63
6
$205.54
8 +
$201.43
Click for Quote
Log in
to unlock special pricing