- Home ›
- All Products›
- TAB62646501-020
TAB62646501-020
TE Connectivity / AMP Brand
M12B2-MS-FR-PUR TORSION-2.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12B2-MS-FR-PUR TORSION-2.0M
Search Keywords: TAB62646501020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAB62646501-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Method:Bag
-
Conductor Material:Copper Alloy
-
Wire Size:22 AWG
-
M8/M12 Application Type:Industrial Fieldbus
-
Packaging Quantity:5
-
Industrial Protocols:Profibus
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Color:Violet
-
Housing Material:PA66+25GF
-
Cable Assembly Type:M12
-
Shielded:Yes
-
Outside Cable Diameter:8 mm
-
Jacket Material:PUR
-
Number of Positions:2
-
Cable Assembly Length:2 m
-
Connector Color (End A):Black
-
IP Rating:IP67
-
Connector Type (End A):M12 Plug
-
Connector Type (End B):M12 Socket
-
Contact Current Rating (Max):4 A
-
Connector Color (End B):Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$53.03
10
$52.90
19
$52.76
38
$32.47
57
$25.70
75 +
$25.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments