- Home ›
- All Products›
- TAB62346501-150
TAB62346501-150
TE Connectivity / AMP Brand
M12B2-FS-PUR TORSION-15.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12B2-FS-PUR TORSION-15.0M
Search Keywords: TAB62346501150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAB62346501-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Bag
-
M8/M12 Application Type:Industrial Fieldbus
-
Packaging Quantity:1
-
Industrial Protocols:Profibus
-
Conductor Material:Copper Alloy
-
Wire Size:22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Shielded:Yes
-
Housing Material:PA66+25GF
-
Outside Cable Diameter:8 mm
-
Contact Current Rating (Max):4 A
-
Cable Assembly Type:M12 Pigtail
-
IP Rating:IP67
-
Cable Assembly Length:15 m
-
Jacket Material:PUR
-
Connector Type (End A):M12 Socket
-
Connector Color (End A):Black
-
Cable Color:Violet
-
Number of Positions:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$132.75
5
$119.47
8
$104.54
10 +
$102.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments