- Home ›
- All Products›
- TAB62235501-001
TAB62235501-001
TE Connectivity / AMP Brand
M12B2-MR-PUR-0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12B2-MR-PUR-0.5M
Search Keywords: TAB62235501001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAB62235501-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Industrial Fieldbus
-
Wire Size:24 AWG
-
Packaging Quantity:5
-
Industrial Protocols:Profibus
-
Conductor Material:Copper Alloy
-
Packaging Method:Bag
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Type (End A):M12 Plug
-
Number of Positions:2
-
Cable Assembly Length:.5 m
-
Outside Cable Diameter:7.8 mm
-
IP Rating:IP67
-
Connector Color (End A):Black
-
Contact Current Rating (Max):4 A
-
Cable Color:Violet
-
Cable Assembly Type:M12 Pigtail
-
Shielded:Yes
-
Housing Material:PA66+25GF
-
Jacket Material:PUR
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Order Increment:
5
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$44.51
10
$44.40
25
$44.29
50
$44.19
100
$23.39
150
$16.46
200 +
$16.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments