- Home ›
- All Products›
- TAB62135501-060
TAB62135501-060
TE Connectivity / AMP Brand
M12B2-MS-PUR-6.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12B2-MS-PUR-6.0M
Search Keywords: TAB62135501060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAB62135501-060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Wire Size:24 AWG
-
Packaging Method:Bag
-
Packaging Quantity:2
-
Conductor Material:Copper Alloy
-
Industrial Protocols:Profibus
-
M8/M12 Application Type:Industrial Fieldbus
-
Operating Voltage:250 VAC, 250 VDC
-
Outside Cable Diameter:7.8 mm
-
Cable Color:Violet
-
Cable Assembly Length:6 m
-
Shielded:Yes
-
Cable Assembly Type:M12 Pigtail
-
Housing Material:PA66+25GF
-
Contact Current Rating (Max):4 A
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
IP Rating:IP67
-
Number of Positions:2
-
Jacket Material:PUR
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Order Increment:
2
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$60.20
6
$60.05
8
$59.90
15
$47.92
23
$43.75
30 +
$42.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments