- Home ›
- All Products›
- TAA752A5501-040
TAA752A5501-040
TE Connectivity / AMP Brand
M12A5-MR-PUR-4.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12A5-MR-PUR-4.0M
Search Keywords: TAA752A5501040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:TAA752A5501-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Quantity:5
-
Wire Size:22 – 24 AWG
-
Conductor Material:Copper Alloy
-
Industrial Protocols:DeviceNet
-
Packaging Method:Bag
-
M8/M12 Application Type:Industrial Fieldbus
-
Operating Voltage:60 VAC, 60 VDC
-
Shielded:Yes
-
Cable Assembly Length:4 m
-
Jacket Material:PUR
-
Number of Positions:5
-
Connector Color (End A):Black
-
IP Rating:IP67
-
Connector Type (End A):M12 Plug
-
Housing Material:PA66+25GF
-
Cable Assembly Type:M12 Pigtail
-
Cable Color:Violet
-
Contact Current Rating (Max):4 A
-
Outside Cable Diameter:6.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
5
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$68.80
20
$42.34
30
$33.52
40 +
$32.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments