- casa ›
- All Products›
- T41625B9L25-006
T41625B9L25-006
TE Connectivity / AMP Brand
RPC-M12L-5MS-7.0-5FS-SH PUR 14AWG GY
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição
+
RPC-M12L-5MS-7.0-5FS-SH PUR 14AWG GY
Search Keywords: T41625B9L25006
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:T41625B9L25-006
-
Unidade de medida:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
2 -
Operating Voltage:63 VAC, 63 VDC
-
Connector Color (End B):Gray
-
Outside Cable Diameter:10.4 mm
-
Wire Size:14 AWG, 2.5 mm²
-
Number of Positions:5
-
Packaging Method:Bag
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
Number of Strands:124
-
IP Rating:IP67
-
Contact Current Rating (Max):16 A
-
Cable Assembly Type:M12
-
Industrial Protocols:PROFINET
-
Conductor Diameter Range:2 mm
-
Cable Color:Gray
-
Conductor Material:Copper Alloy
-
Cable Assembly Length:7 m
-
Jacket Material:PUR
-
Connector Color (End A):Gray
-
Operating Temperature Range:-25 – 85 °C
-
Housing Material:Nylon
-
Field Serviceable:No
-
Thread Size:M12
-
M8/M12 Application Type:Power
-
Shielded:Yes
-
Connector Type (End B):M12 Socket
-
Connector Type (End A):M12 Plug
Tools/3D Models
+
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
2
Multiple:
2
19 Weeks
Pode enviar
19/10/26
PRICE (USD)
QTD
Unit Price
2
$195.76
4
$146.82
6
$137.03
8 +
$134.29
Click for Quote
Conecte-se
para desbloquear preços especiais