- Home ›
- All Products›
- T4161120008-006
T4161120008-006
TE Connectivity / AMP Brand
RPC-M12-MS-8CON-PUR-7.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-8CON-PUR-7.0SH
Search Keywords: T4161120008006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161120008-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC, 30 VDC
-
Cable Assembly Type:M12 Pigtail
-
Housing Material:GF Nylon
-
Thread Size:M12
-
Number of Positions:8
-
Cable Color:Gray
-
Connector Type (End A):M12 Plug
-
Shielded:Yes
-
Connector Color (End A):Black
-
Cable Assembly Length:7 m
-
Jacket Material:PUR
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$42.76
6
$38.15
10
$38.06
26
$35.94
50
$33.97
100
$32.47
250 +
$31.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments