- Home ›
- All Products›
- T4161120008-003
T4161120008-003
TE Connectivity / AMP Brand
RPC-M12-MS-8CON-PUR-1.5SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-8CON-PUR-1.5SH
Search Keywords: T4161120008003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161120008-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:30 VAC, 30 VDC
-
Cable Color:Gray
-
Shielded:Yes
-
Cable Assembly Type:M12 Pigtail
-
Thread Size:M12
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
-
Cable Assembly Length:1.5 m
-
Number of Positions:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$22.29
10
$21.26
25
$20.63
50
$20.03
100
$18.08
250
$17.60
500 +
$16.57
Click for Quote
Log in
to unlock special pricing