- Home ›
- All Products›
- T4161110004-007
T4161110004-007
TE Connectivity / AMP Brand
RPC-M12-MS-4CON-PVC-10.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-4CON-PVC-10.0SH
Search Keywords: T4161110004007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4161110004-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
Packaging Method:Bag
-
Wire Size:22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Assembly Type:M12 Pigtail
-
Connector Color (End A):Black
-
Housing Material:GF Nylon
-
Connector Type (End A):M12 Plug
-
Cable Color:Black
-
Contact Current Rating (Max):4 A
-
Number of Positions:4
-
Shielded:Yes
-
Jacket Material:PVC
-
Cable Assembly Length:10 m
-
Thread Size:M12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$31.52
5
$29.48
10
$28.12
25
$27.28
50
$26.11
100
$23.93
250 +
$23.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent