- Home ›
- All Products›
- T4152AC9L25-007
T4152AC9L25-007
TE Connectivity / AMP Brand
RPC-M12L-5MR-10.0-5FS-PUR 16AWG GY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12L-5MR-10.0-5FS-PUR 16AWG GY
Search Keywords: T4152AC9L25007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152AC9L25-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG, 1.5 mm²
-
Connector Type (End B):M12 Socket
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
Industrial Protocols:PROFINET
-
Cable Assembly Type:M12
-
Packaging Method:Bag
-
Cable Color:Gray
-
Number of Positions:5
-
Cable Assembly Length:10 m
-
Conductor Diameter Range:1.6 mm
-
Outside Cable Diameter:9.1 mm
-
Connector Color (End A):Gray
-
Number of Strands:75
-
M8/M12 Application Type:Power
-
Contact Current Rating (Max):12 A
-
Shielded:No
-
Thread Size:M12
-
Connector Type (End A):M12 Plug
-
Operating Temperature Range:-25 – 85 °C
-
Conductor Material:Copper Alloy
-
Field Serviceable:No
-
Housing Material:Nylon
-
Operating Voltage:63 VAC, 63 VDC
-
Jacket Material:PUR
-
Connector Color (End B):Gray
-
IP Rating:IP67
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$126.48
3
$126.16
5
$106.24
6 +
$104.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments