- Home ›
- All Products›
- T4152A99L14-005
T4152A99L14-005
TE Connectivity / AMP Brand
RPC-M12L-4MR-5.0-4FS-PVC 14AWG BK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12L-4MR-5.0-4FS-PVC 14AWG BK
Search Keywords: T4152A99L14005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152A99L14-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Shielded:No
-
Jacket Material:PVC
-
Connector Type (End B):M12 Socket
-
Connector Color (End B):Black
-
Number of Strands:124
-
Wire Size:14 AWG, 2.5 mm²
-
Operating Voltage:63 VAC, 63 VDC
-
M8/M12 Application Type:Power
-
Outside Cable Diameter:9.4 mm
-
Industrial Protocols:PROFINET
-
Conductor Diameter Range:2 mm
-
Cable Assembly Length:5 m
-
Cable Assembly Type:M12
-
Operating Temperature Range:-25 – 85 °C
-
Wire Color (Base):Brown, White, Blue, Black
-
Cable Color:Black
-
Conductor Material:Copper Alloy
-
Thread Size:M12
-
Connector Type (End A):M12 Plug
-
Housing Material:Nylon
-
Number of Positions:4
-
IP Rating:IP67
-
Contact Current Rating (Max):16 A
-
Connector Color (End A):Black
-
Packaging Method:Bag
-
Field Serviceable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$94.06
6
$70.55
9
$65.84
12 +
$64.53
Click for Quote
Log in
to unlock special pricing