- Home ›
- All Products›
- T4152124003-007
T4152124003-007
TE Connectivity / AMP Brand
RPC-M12-3MS-10.0-M12-3FR-PUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-3MS-10.0-M12-3FR-PUR
Search Keywords: T4152124003007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152124003-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Conductor Material:Copper Alloy
-
Packaging Method:Box
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Wire Size:22 AWG, .34 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Current Rating (Max):4 A
-
Cable Assembly Length:10 m
-
Cable Assembly Type:M12
-
Wire Color (Base):Brown, Blue, Black
-
Connector Color (End A):Black
-
Outside Cable Diameter:4.5 mm
-
Shielded:No
-
Jacket Material:PUR
-
Housing Material:GF Nylon
-
Connector Color (End B):Black
-
Thread Size:M12 x M12
-
Cable Color:Gray
-
Number of Positions:3
-
Connector Type (End A):M12 Plug
-
Connector Type (End B):M12 Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$39.38
5
$35.14
10
$35.05
25
$33.10
50
$31.29
100
$29.90
250 +
$28.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments