- Home ›
- All Products›
- T41514C9L14-007
T41514C9L14-007
TE Connectivity / AMP Brand
RPC-M12L-4FR-10.0-PUR 16AWG BK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12L-4FR-10.0-PUR 16AWG BK
Search Keywords: T41514C9L14007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T41514C9L14-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Field Serviceable:No
-
Conductor Material:Copper Alloy
-
Cable Assembly Type:M12 Pigtail
-
Housing Material:Nylon
-
Conductor Diameter Range:1.6 mm
-
Contact Current Rating (Max):12 A
-
Connector Color (End A):Black
-
Outside Cable Diameter:8.2 mm
-
IP Rating:IP67
-
Shielded:No
-
Industrial Protocols:PROFINET
-
Wire Color (Base):Brown, White, Blue, Black
-
Operating Temperature Range:-25 – 85 °C
-
Cable Color:Black
-
Operating Voltage:63 VAC, 63 VDC
-
Number of Strands:75
-
Connector Type (End A):M12 Socket
-
M8/M12 Application Type:Power
-
Packaging Method:Bag
-
Number of Positions:4
-
Wire Size:16 AWG, 1.5 mm²
-
Cable Assembly Length:10 m
-
Thread Size:M12
-
Jacket Material:PUR
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$100.24
5
$92.76
10
$90.07
20
$85.14
50
$82.87
100 +
$78.13
Click for Quote
Log in
to unlock special pricing