- Home ›
- All Products›
- T4151420008-007
T4151420008-007
TE Connectivity / AMP Brand
RPC-M12-FR-8CON-PUR-10.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FR-8CON-PUR-10.0
Search Keywords: T4151420008007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151420008-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:30 VAC, 30 VDC
-
Cable Assembly Type:M12 Pigtail
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Thread Size:M12
-
Connector Color (End A):Black
-
Number of Positions:8
-
Connector Type (End A):M12 Socket
-
Cable Color:Gray
-
Shielded:No
-
Cable Assembly Length:10 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$44.72
5
$39.91
10
$38.72
25
$37.59
50
$35.53
100
$33.96
250 +
$32.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments