- Home ›
- All Products›
- T4151320008-005
T4151320008-005
TE Connectivity / AMP Brand
RPC-M12-FS-8CON-PUR-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FS-8CON-PUR-5.0
Search Keywords: T4151320008005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151320008-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
Packaging Method:Box
-
Operating Voltage:30 VAC, 30 VDC
-
Connector Type (End A):M12 Socket
-
Cable Assembly Length:5 m
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Cable Assembly Type:M12 Pigtail
-
Connector Color (End A):Black
-
Thread Size:M12
-
Shielded:No
-
Cable Color:Gray
-
Number of Positions:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$31.38
6
$28.00
10
$27.93
26
$27.16
50
$26.00
100
$23.82
250 +
$23.19
Click for Quote
Log in
to unlock special pricing