- Home ›
- All Products›
- T4151210003-005
T4151210003-005
TE Connectivity / AMP Brand
RPC-M12-MR-3CON-PVC-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MR-3CON-PVC-5.0
Search Keywords: T4151210003005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151210003-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Field Serviceable:Yes
-
Wire Size:22 AWG
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Color:Black
-
Jacket Material:PVC
-
Contact Current Rating (Max):4 A
-
Number of Positions:3
-
Cable Assembly Type:M12 Pigtail
-
Shielded:No
-
Connector Type (End A):M12 Plug
-
Thread Size:M12
-
Cable Assembly Length:5 m
-
Connector Color (End A):Black
-
Housing Material:GF Nylon
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$12.30
26
$11.10
50
$10.79
100
$10.02
250
$9.61
500
$8.89
1,000 +
$8.20
Click for Quote
Log in
to unlock special pricing