- Home ›
- All Products›
- T41511C9L14-005
T41511C9L14-005
TE Connectivity / AMP Brand
RPC-M12L-4MS-5.0-PUR 16AWG BK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12L-4MS-5.0-PUR 16AWG BK
Search Keywords: T41511C9L14005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T41511C9L14-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Contact Current Rating (Max):12 A
-
Shielded:No
-
Thread Size:M12
-
IP Rating:IP67
-
Connector Type (End A):M12 Plug
-
Field Serviceable:No
-
Operating Temperature Range:-25 – 85 °C
-
Number of Positions:4
-
Housing Material:Nylon
-
Wire Color (Base):Brown, White, Blue, Black
-
Industrial Protocols:PROFINET
-
Wire Size:16 AWG, 1.5 mm²
-
Jacket Material:PUR
-
Cable Assembly Type:M12 Pigtail
-
Cable Color:Black
-
Conductor Material:Copper Alloy
-
Number of Strands:75
-
Packaging Method:Bag
-
Conductor Diameter Range:1.6 mm
-
M8/M12 Application Type:Power
-
Operating Voltage:63 VAC, 63 VDC
-
Outside Cable Diameter:8.2 mm
-
Cable Assembly Length:5 m
-
Connector Color (End A):Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$61.87
6
$59.02
10
$57.25
26
$54.80
50
$52.55
100
$48.87
250 +
$48.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments