- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T4133512041-000
T4133512041-000
TE Connectivity / AMP Brand
The T4133512041-000 is a 4-pole, D-coded, straight M12 female panel mount connector designed for front mounting with solder wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The T4133512041-000 is a 4-pole, D-coded, straight M12 female panel mount connector designed for front mounting with solder wire termination.
Search Keywords: T4133512041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4133512041-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Assembly Type:Electrical Connector
-
Accessory Color:Black
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
642
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$7.252
25
$5.886
100
$5.190
250
$5.024
500
$4.787
1,000
$4.556
2,500
$4.533
5,000 +
$4.511
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT