help desk software
Image is representational - see mfr. specs

RPC-M8-4MR-1.5SH-M8-4FR-PVC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M8-4MR-1.5SH-M8-4FR-PVC
Search Keywords: T4062214004003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4062214004-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Sensor/Actuator
  • Field Serviceable:
    Yes
  • Operating Voltage:
    30 VAC, 30 VDC
  • Wire Size:
    24 AWG, .25 mm²
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Contact Current Rating (Max):
    3 A
  • Housing Material:
    GF Nylon
  • Cable Assembly Type:
    M8
  • Thread Size:
    M8 x M8
  • Shielded:
    Yes
  • Connector Color (End B):
    Black
  • Cable Assembly Length:
    1.5 m
  • Jacket Material:
    PVC
  • Cable Color:
    Black
  • Connector Type (End B):
    M8 Socket
  • Outside Cable Diameter:
    5 mm
  • Number of Positions:
    4
  • Connector Color (End A):
    Black
  • Connector Type (End A):
    M8 Plug
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
21 Weeks can ship 9/17/26
Backorder
Price (USD)
Qty
Unit Price
25
$36.66
50
$22.56
75
$17.86
100 +
$17.50
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments