- Home ›
- All Products›
- T4061120004-007
T4061120004-007
TE Connectivity / AMP Brand
RPC-M8-MS-4CON-PUR-10.0SH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M8-MS-4CON-PUR-10.0SH
Search Keywords: T4061120004007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061120004-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Number of Positions:4
-
Connector Type (End A):M8 Plug
-
Thread Size:M8
-
Housing Material:PA66+25GF
-
Cable Assembly Type:M8 Pigtail
-
Cable Assembly Length:10 m
-
Jacket Material:PUR
-
Shielded:Yes
-
Connector Color (End A):Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
Order Increment:
2
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
8
$34.86
15
$27.89
23
$25.46
30 +
$24.95
Click for Quote
Log in
to unlock special pricing