- Home ›
- All Products›
- T4051320004-001
T4051320004-001
TE Connectivity / AMP Brand
M8 CABLE ST FEMALE 0.5M 4P PUR CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M8 CABLE ST FEMALE 0.5M 4P PUR CABLE
Search Keywords: T4051320004001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4051320004-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC
-
Wire Size:24 AWG, .25 mm²
-
Shielded:No
-
Connector Color (End A):Black
-
Housing Material:Nylon
-
Cable Assembly Length:.5 m
-
Number of Positions:4
-
Connector Type (End A):M8 Socket
-
Wire Color (Base):Brown, White, Blue, Black
-
Thread Size:M8
-
Contact Current Rating (Max):3 A
-
Cable Color:Gray
-
Jacket Material:PUR
-
Cable Assembly Type:M8 Pigtail
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
You may purchase all in-stock quantity of 42
Stock lot only:
42
Minimum Order Quantity:
50
Order Increment:
10
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$8.77
30
$7.12
100
$6.80
250
$6.24
500
$5.96
1,000
$5.52
2,500
$5.10
5,000 +
$4.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments