- Home ›
- All Products›
- T2111202101-A00
T2111202101-A00
TE Connectivity / AMP Brand
HMN-020-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-020-M
Search Keywords: T2111202101A00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111202101-A00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Shielded:No
-
Number of Rows:5
-
Mating Retention:Without
-
Operating Voltage:500 VAC
-
Mating Alignment:With
-
Product Type:Connector
-
Number of Positions:20
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Connector Style:Plug
-
Contact Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
6
$7.95
30
$6.46
102
$6.17
252
$5.44
504
$5.21
1,002
$4.71
2,502
$4.30
5,004 +
$3.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments