- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2111042201-000
T2111042201-000
TE Connectivity / AMP Brand
HMN-004-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-004-F
Search Keywords: T2111042201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111042201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Contact Type:Crimp
-
Product Type:Contact Insert
-
Circuit Application:Power & Signal
-
Pole Configuration:4
-
Number of Positions:4
-
Sealable:No
-
Contact Current Rating (Max):40 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
12
$2.016
108
$1.638
252
$1.502
504
$1.440
1,008
$1.278
2,508
$1.149
5,004
$1.025
7,500 +
$0.999
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT