- Home ›
- All Products›
- T2111028201-007
T2111028201-007
TE Connectivity / AMP Brand
HMN-D2-FC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HMN-D2-FC
Search Keywords: T2111028201007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111028201-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Packaging Method:Box
-
Packaging Quantity:6
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
-
Termination Method to Wire & Cable:Crimp Terminal
-
Number of Positions:2
-
Pole Configuration:2
-
Contact Current Rating (Max):100 A
-
Power Circuit Voltage:1000 V
-
Contact Type:Socket
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
18
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
18
$8.30
30
$6.74
54
$6.72
102
$6.44
252
$5.67
504
$5.44
1,002
$4.91
2,502 +
$4.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments