- Home ›
- All Products›
- T2090102101-000
T2090102101-000
TE Connectivity / AMP Brand
HEAV-010-M
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEAV-010-M
Search Keywords: T2090102101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2090102101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention:With
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Contact Plating Material:Silver
-
Number of Positions:10
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:500 VAC
-
Sealable:No
-
Mating Alignment:With
-
Shielded:No
-
Number of Rows:5
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Mating Retention:Without
-
Product Type:Connector
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.